Manufacturer Part #
85969-8
AMPMODU 24-20 AWG Wire/Cable Crimp Snap I n Socket Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:62500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 85969-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8538.90.81.40
ECCN:
EAR99
PCN Information:
File
Date
Material Change
03/04/2015
Details and Download
SUPPLEMENT TO PCN E-14-017571 (Future PCN 41357) STANDARDIZATION OF THE BASE MATERIAL OF MOD IV RECEPTACLE CONTACTS. MATERIAL CHANGE FROM BERYLLIUM COPPER TO COPPER-NICKEL-SILICON. Reason For Change: Product improvement.UPDATING ESTIMATED FIRST SHIP DATE FOR CHANGED PARTS DUE TO DELAY IN PROCESSING ENGINEERING CHANGE.
Part Status:
Active
Active
TE Connectivity 85969-8 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Receptacle |
| Wire Gauge: | AWG 24-20 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
62,500+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
62500 per Reel