text.skipToContent text.skipToNavigation

Manufacturer Part #

1-967325-3

DEUTSCH 4 Position Female Plug Wire to Wire Circular Connector Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TE Connectivity 1-967325-3 - Technical Attributes
Attributes Table
Type: Plug Housing
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 2
No of Positions: 2
Shielding: No
Operating Temp Range: -40°C to +120°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
4,170
USA:
4,170
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.50
USD
Quantity
Unit Price
10
$1.75
30
$1.72
100
$1.70
200
$1.68
500+
$1.64
Product Variant Information section