text.skipToContent text.skipToNavigation

Manufacturer Part #

1924464-2

18-20 AWG 100.0µin (2.54µm) Stamped Crimp Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
TE Connectivity 1924464-2 - Technical Attributes
Attributes Table
Type: Stamped
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-18
Material Finish: Tin
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
80,000
USA:
80,000
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,180.00
USD
Quantity
Unit Price
4,000+
$0.295
Product Variant Information section