text.skipToContent text.skipToNavigation

Manufacturer Part #

770520-3

AMPSEAL Series Socket Contact Gold 16-20 AWG Crimp Socket Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
TE Connectivity 770520-3 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The 770520-3 is a AMPSEAL 16-20 AWG Wire to Cable Crimp Socket Contact. It has an operating temperature range of -40 – +125 [-40 – +257].

The AMPSEAL connectors just got better. Known for their rugged reliability even under high-temperature automotive and industrial applications, they are now a snap to assemble. We have replaced the difficult-to-apply, labor-intensive gasket by bonding it to the header assembly. This product upgrade also eliminates purchasing and inventorying an extra part--the gasket. Or, if you prefer, we also offer the header with a separate gasket.

Features:

  • Product Line = AMPSEAL
  • Product Type = Contact
  • Wire Insulation Diameter (mm [in]) = 1.70 – 2.70 [0.067 – 0.106]
  • Contact - Rated Current (A) = 17
  • Termination Method = Crimp
  • Wire/Cable Size (AWG) = 16 – 20
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Plating, Mating Area, Material = Gold
  • Contact Base Material = Copper Nickel Zinc Alloy

 

 

Pricing Section
Global Stock:
5,000
USA:
5,000
180,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,875.00
USD
Quantity
Unit Price
5,000+
$0.375
Product Variant Information section