text.skipToContent text.skipToNavigation

Manufacturer Part #

776267-5

DEUTSCH 14 Position 3 Roe 4 mm Pitch Right Angle Blue Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776267-5 - Technical Attributes
Attributes Table
Type: Header
Pin or Socket: Pin
Contact Termination: Solder
Material Finish: Tin
Color: Blue
No of Rows: 3
No of Positions: 14
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$1,276.20
USD
Quantity
Unit Price
180+
$7.09
Product Variant Information section