text.skipToContent text.skipToNavigation

Manufacturer Part #

776522-3

Amp Seal 2 Position Crimp to Wire Plug Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
TE Connectivity 776522-3 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
648
USA:
648
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$39.15
USD
Quantity
Unit Price
27
$1.45
81
$1.43
270
$1.41
540
$1.40
1,080+
$1.37
Product Variant Information section