Manufacturer Part #
DT06-3S-EP11
DEUTSCH DT Series 3 Position 4 Row 10.01 mm Pitch Black Housings Plug Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2431 | ||||||||||
TE Connectivity DT06-3S-EP11 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description: DEUTSCH DT Plug and Receptacle Family Customer DrawingsGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to standardize information for the product drawing(s) listed in affected products.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to improve our documentation on out product drawings related to the parts listed . The change does not impact product design or performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually, and previous revision can remain stocked until use. Shipments of both configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only):12-SEP-2025
Part Status:
TE Connectivity DT06-3S-EP11 - Technical Attributes
| Type: | Plug |
| Pin or Socket: | Socket |
| Contact Termination: | Crimp Terminal |
| Color: | Black |
| No of Rows: | 2 |
| No of Positions: | 3 |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Cable Mount |
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Cable Mount