text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-4S-E004

DEUTSCH 4 Position Free Hanging Housings Plug Black Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2330
Product Specification Section
TE Connectivity DT06-4S-E004 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 2
No of Positions: 4
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$1,392.00
USD
Quantity
Unit Price
1,200+
$1.16