Manufacturer Part #
HDP24-24-16PE-L017
DEUTSCH Blue 16 Position 180° Exit Sealable Wire to Wire Male Terminal Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tray Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
TE Connectivity HDP24-24-16PE-L017 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Cancelation Notification of PCN-24-219306General Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity will no longer be making a change to transfer the color from ring to the grommet and standardize it to black for the part number(s) listed on the attached document. As stated in the following notifications PCN-24-219306, Any PPAP or Sample request will not be required anymore. Drawing will be reversed to the original info content. Reason for Changes:Dear Customer, we hereby inform you of this change. We heard the voice of our customers to maintain the historic appearance taking the decision that the change will no longer be necessary. Please disregard previously distributed notification PCN-24-219306.
Product Description: DEUTSCH HDP SIZE 24 PLUG AND RECEPTACLE PRODUCT DRAWING CLARIFICATIONGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to add traceability witness mark locations for internal purpose only for the product drawing(s) see attached SPCN document.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to improve product traceability for internal use. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. Shipments of both configurations may be mixed.
Part Status:
TE Connectivity HDP24-24-16PE-L017 - Technical Attributes
| Mounting Method: | Wire Mount |
Features & Applications
TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.
APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment
FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Wire Mount