text.skipToContent text.skipToNavigation

Manufacturer Part #

0345-0-15-01-34-01-10-0

0345 Series Surface Mount Receptacle with no tail

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
 

Pins and Receptacles

Mill-Max Mfg. Corp. is the leading manufacturer of precision-machined interconnect components in North America.  Their facility is capable of producing over 100 million pins and receptacles per week. Benefits of precision-machining:

• high reliability – 2 piece construction.

• gas tight seal – environmental conditions will not affect the integrity of the contact.

• multiple contact options – contacts can be interchanged to provide for higher or lower insertion force.

• multiple shell options.

• multiple plating options, both RoHS and standard.

• encapsulated contact area – solder can’t wick up into contact area.

• high number of insertion cycles.

• acceptance range between .084 to .102.

The 034501501340110 is a press-fit in .089 mounting hole receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$605.00
USD
Quantity
Unit Price
1,000
$0.605
2,000
$0.595
3,000+
$0.585
Product Variant Information section