text.skipToContent text.skipToNavigation

Manufacturer Part #

06-0501-21

501 Series 6 Pin Single Row 2.54 mm Wire wrap Strip Line Sockets

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 06-0501-21 - Technical Attributes
Attributes Table
Type: SIP Socket
Style: PCB Through Hole
No of Pins: 6
Termination Style/Mounting: Wire Wrap
Terminal Pitch: 2.54mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
55
Multiple Of:
1
Total
$413.60
USD
Quantity
Unit Price
3
$7.66
10
$7.59
30
$7.52
75
$7.46
200+
$7.36
Product Variant Information section