Manufacturer Part #
08-350000-11-RC-P
8 Positions 8-SOIC to 8-DIP IC Socket Adaptor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:462 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 08-350000-11-RC-P - Product Specification
Features & Applications
The 08-350000-11-RC-P is a 2.54 Pitch, 8-Pin SOIC-to-DIP adapter.
Features:
- Upgrade to SOIC without changing your PCB layout
- Available on 0.300 [7.62] centers
General Specifications:
- Board material: 0.062 [1.58] thick FR-4 or IS410 per IPC4101A/26
- Pads: Finished with ENIG (Immersion Au over Electroless Ni)
- Pins: Brass 360 1/2-hard per UNS C36000 ASTM-B16-00
- Pin plating: 10μ [2.54μ] min. Au per MIL-G-45204 over 100μ [2.54μ] min. Niper SAE AMS-QQ-N-290
- Operating temperature : 105°C max
Applications:
- Electronic circuit boards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
3
$8.98
10
$8.89
25
$8.82
75
$8.73
150+
$8.63
Product Variant Information section
Available Packaging
Package Qty:
462 per Bag