text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2199298-6

Dual Row 20 Position Vertical Through Hole Ladder Frame DIP Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
TE Connectivity 1-2199298-6 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Rated Current: 1A
Material: Polybutylene Terephthalate
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
No of Rows: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
632
USA:
632
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
250
$0.215
750
$0.21
1,500
$0.205
4,000+
$0.199
Product Variant Information section