text.skipToContent text.skipToNavigation

Manufacturer Part #

110-41-632-41-001000

32 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Mill-Max 110-41-632-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 32
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Features & Applications

The 110-41-632-41-001000 is a 32 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket . 

Product Specifications:

  • IP Socket
  • Solder Tail
  • Standard Solder Tail (0.125 Tail)
  • Open Frame
  • Through Hole
  • Accepts .015-.025" Leads
  • Plating Code: 41
  • Shell Plating: 200 µ" Tin (matte finish) over 100 µ" Nickel
  • Inner Contact Plating: 10 µ" Gold over 50 µ" Nickel
  • Packaging: Packaged in Tubes
  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps

View the 110-41 series of DIP Socket

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
396
Multiple Of:
12
Total
$784.08
USD
Quantity
Unit Price
12
$1.98
792+
$1.95
Product Variant Information section