Manufacturer Part #
110-43-306-41-001000
6 Position 5.08 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:67 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 110-43-306-41-001000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 6 |
| Termination Style/Mounting: | Solder Tail |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Features & Applications
The 110-43-306-41-001000 is a 6 Positions 5.08 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket.
Features:
- Contact Used: #30, Standard 4 Finger Contact
- Current Rating = 3 Amps
- Chemical composition: Cu 98.1%, Be 1.9%
- Temper as stamped: TD01
- Hardness: 36-43 Rockwell C
- Mechanical Life: 100 Cycles Min.
- Density: .298 lbs/in3
- Electrical Conductivity: 22% IACS*
- Resistance: 10 miliohms Max
- Operating Temperature: -55°C/+125°C
- Melting point: 980°C/865°C (liquidus/solidus)
- Stress Relaxation†: 96% of stress remains after
View the available 110-43 series of Dip Sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
4
$6.14
15
$6.07
40
$6.03
100
$5.98
250+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
67 per Tube
Mounting Method:
PCB Mount