Manufacturer Part #
110-43-308-41-605000
8 Position Dual Row Closed Frame Through-Hole DIP Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 110-43-308-41-605000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 110-43-308-41-605000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 8 |
| Termination Style/Mounting: | Solder Tail |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50
$9.07
100
$9.02
150
$8.99
200
$8.97
250+
$8.90
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
PCB Mount