text.skipToContent text.skipToNavigation

Référence fabricant

110-43-628-41-001000

28 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

Modèle ECAD:
Nom du fabricant: Mill-Max
Emballage standard:
Product Variant Information section
Code de date: 2533
Product Specification Section
Mill-Max 110-43-628-41-001000 - Caractéristiques techniques
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Méthode de montage : PCB Mount
Fonctionnalités et applications

The 110-43-628-41-001000 is a 28 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket .

Product Specifications:

  • DIP Socket
  • Solder Tail
  • Standard Solder Tail (0.125 Tail)
  • Open Frame
  • Through Hole
  • Accepts .015-.025" Leads
  • Plating Code: 43
  • Shell Plating: 200 µ" Tin (matte finish) over 100 µ" Nickel
  • Inner Contact Plating: 10 µ" Gold over 50 µ" Nickel
  • Packaging: Packaged in Tubes
  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps

View the 110-43 series of DIP Socket

Pricing Section
Stock global :
274
États-Unis:
274
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
2 Semaines
Commande minimale :
1
Multiples de :
1
Total 
2,86 $
USD
Quantité
Prix unitaire
1
$2.86
20
$2.80
50
$2.76
150
$2.72
400+
$2.65
Product Variant Information section