text.skipToContent text.skipToNavigation

Manufacturer Part #

110-44-632-41-001000

32 Position 2.54 mm Solder Straight Thru-Hole DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-44-632-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 32
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
60
Multiple Of:
12
Total
$360.60
USD
Quantity
Unit Price
12
$6.08
36
$6.03
60
$6.01
180
$5.95
300+
$5.91
Product Variant Information section