text.skipToContent text.skipToNavigation

Manufacturer Part #

114-43-210-41-117000

10 Position 2.54 mm Pitch Surface Mount Open Framed Stub Tail DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 114-43-210-41-117000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: SMT
No of Pins: 10
Terminal Pitch: 2.54mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
82
Multiple Of:
41
Total
$787.20
USD
Quantity
Unit Price
3
$9.87
10
$9.77
25
$9.70
75
$9.60
150+
$9.49
Product Variant Information section