text.skipToContent text.skipToNavigation

Manufacturer Part #

114-43-308-41-117000

DIP SOCKET SMT

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 114-43-308-41-117000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: SMT
No of Pins: 8
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$454.50
USD
Quantity
Unit Price
50
$9.09
100
$9.04
150
$9.01
200
$8.99
250+
$8.92
Product Variant Information section