text.skipToContent text.skipToNavigation

Manufacturer Part #

116-43-308-41-007000

IC SOCKET THROUGH HOLE SOLDER MOUNT 8 PINS OPEN FRAME 0.100" PITCH

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 116-43-308-41-007000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Contact Material: Beryllium Copper Alloy
Contact Plating: Gold
Rated Current: 3A
Material: PCT / Polyester
No of Rows: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$483.00
USD
Quantity
Unit Price
50
$9.66
100
$9.61
150
$9.58
200
$9.56
250+
$9.49
Product Variant Information section