Manufacturer Part #
117-43-656-41-005000
56 Position Open Frame Through Hole DIP Dual In Line Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 117-43-656-41-005000 - Product Specification
Mill-Max 117-43-656-41-005000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | SMT |
| No of Pins: | 56 |
| Termination Style/Mounting: | Pin |
| Terminal Pitch: | 0.6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
10
$17.59
20
$17.47
30
$17.40
50
$17.32
100+
$17.13
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole