Manufacturer Part #
12-1518-00
Single Row 12 Pin Connector 2.54 mm Pitch Black Collet Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 12-1518-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aries 12-1518-00 - Technical Attributes
Attributes Table
| Type: | Surface Mount Socket |
| Style: | SMT |
| Termination Style/Mounting: | Solder Pad |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
10
$2.33
30
$2.30
75
$2.27
200
$2.24
400+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount