text.skipToContent text.skipToNavigation

Manufacturer Part #

14-600-21

14 Position 2 Row 2.54 mm DIP Header w/ Coined Contacts

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 14-600-21 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
156
Multiple Of:
26
Total
$405.60
USD
Quantity
Unit Price
26
$2.66
78
$2.62
130
$2.60
390
$2.56
650+
$2.52
Product Variant Information section