Manufacturer Part #
146-43-308-41-012000
8 Positions Through-Hole Open Frame DIP Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 146-43-308-41-012000 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | Press Fit |
| No of Pins: | 8 |
| Termination Style/Mounting: | Solderless |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50
$9.51
100
$9.46
150
$9.43
200
$9.41
250+
$9.34
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
PCB Mount