text.skipToContent text.skipToNavigation

Manufacturer Part #

1888247-2

20 Position Right Angle Surface Mount Pluggable Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Features & Applications

The 1888247-2 is a SFP+ extends the use of the Small Form-Factor Pluggable (SFP) interconnect up to 10 Gb/s. This system meets the performance requirements of SFF (Small Form-Factor) specification SFF-8431 and supports 8G Fibre Channel and 10G Ethernet applications.

The SFP+ product family includes cages, connectors, and copper cable assemblies.

Features:

  • Product Type = Connector
  • Termination Type = Surface Mount
  • PCB Mount = Double Sided (Belly-to-Belly)
  • Number of Positions = 20
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • Application = SFP, SFP+
  • Packaging Method = Reel
  • SFP+ interconnect system supports data rates of 10 Gb/s
  • Connector and cable assembly designed to support 10 Gb/s+ signal speeds, backward compatible with SFP
  • Active and passive copper cable assemblies provide a cost-effective solution for short reach applications
  • Cable assembly braid crimp and EMIskirt suppress EMI radiation
  • Broad line of cable assembly lengths and wire gauges offers diverse cable management options
  • Optimum cable assembly performance is obtained when assembly is engineered to system architecture

Applications:

  • Storage
  • Servers
  • Networking
  • Switches
  • Routers
  • Hubs
  • Network Interface Cards (NICs)

View the Series of Pluggable Connectors

Pricing Section
Global Stock:
4,320
USA:
4,320
On Order:
0
Factory Stock:Factory Stock:
2,400
Factory Lead Time:
17 Weeks
Minimum Order:
480
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$633.60
USD
Quantity
Unit Price
480
$1.32
960
$1.31
1,440+
$1.30
Product Variant Information section