Manufacturer Part #
20-M40-11
1.02 mm Pitch Male DIP Strips
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 20-M40-11 - Technical Attributes
Attributes Table
| Style: | PCB Through Hole |
| No of Pins: | 20 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$34.30
4
$33.80
10
$33.47
25
$33.15
40+
$32.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole