text.skipToContent text.skipToNavigation

Manufacturer Part #

28-6554-11

28 PIN ZIF DIP SOCKET

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 28-6554-11 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
18
Multiple Of:
9
Total
$420.30
USD
Quantity
Unit Price
18
$23.35
36
$23.20
54
$23.11
72
$23.04
90+
$22.85
Product Variant Information section