Manufacturer Part #
310-43-104-41-001000
4 Position 2.54 mm Pitch Through Hole Sip Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 310-43-104-41-001000 - Technical Attributes
Attributes Table
| Type: | SIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 4 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50
$8.05
100
$8.01
150
$7.98
200
$7.96
250+
$7.91
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
PCB Mount