text.skipToContent text.skipToNavigation

Manufacturer Part #

315-43-102-41-001000

2 Positions Very Low Profile Single Row Through Hole Straight Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 315-43-102-41-001000 - Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 2
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$390.50
USD
Quantity
Unit Price
3
$7.95
10
$7.88
30
$7.81
75
$7.75
200+
$7.64
Product Variant Information section