Manufacturer Part #
316-93-110-41-008000
10 Position 0.100 Pitch Straight Through Hole SIP Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 316-93-110-41-008000 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The 316-93-110-41-008000 is a 10 Position 2.54 mm Pitch Straight Single Row Through Hole SIP Socket
Specifications:
- Interconnect: Socket.100 Grid
- Straight Socket Elevated Single Row Through Hole
- Leads Plating Code: 93
- Shell Plating:200 μ" Tin/Lead(93/7) over 100 μ"Nickel
- Inner Contact Plating: 30 μ" Gold over 50 μ" Nickel
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
10
$10.64
30
$10.54
40
$10.51
100
$10.43
150+
$10.34
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Through Hole