text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103911-2

20 Position Dual Row 2.54 mm Through Hole Right Angle Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103911-2 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 5-103911-2 is a 20 position dual row right angle through hole board to board receptacle. It has a storage temperature ranging from -65°C to +105°C

Features:

  • Product Type Features:
    • Connector Type = Connector Assembly
    • Mount Angle = Right Angle
    • PCB Mount Style = Through Hole
  • Electrical Characteristics:
    • Voltage (VAC) = 30
    • Insulation Resistance (M?) = 5,000
    • Dielectric Withstanding Voltage (V) = 500
  • Termination Features:
    • Termination Post Length (mm [in]) = 2.54 [0.100]
    • Solder Tail Contact Plating = Tin over Nickel
  • Body Features:
    • Number of Positions = 20
    • Number of Rows = Dual
    • PCB Mount Retention Type = Hold Down Post(s)
  • Contact Features:
    • Contact Base Material = Phosphor Bronze
    • Contact Plating, Mating Area, Material = Gold (30)
  • Housing Features:
    • Connector Style = Receptacle
    • Housing Material = Thermoplastic - GF
    • UL Flammability Rating = UL 94V-0
    • Housing Color = Black

View the available family of board to board receptacle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2128
Multiple Of:
38
Total
$7,596.96
USD
Quantity
Unit Price
10
$3.79
25
$3.74
50
$3.71
150
$3.65
300+
$3.57
Product Variant Information section