text.skipToContent text.skipToNavigation

Manufacturer Part #

5-534975-5

12 Position Dual Row 2.54 mm Centerline 2.54 mm Row Spacing Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-534975-5 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 12
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1575
Multiple Of:
1575
Total
$4,488.75
USD
Quantity
Unit Price
1,575+
$2.85
Product Variant Information section