text.skipToContent text.skipToNavigation

Manufacturer Part #

516-090-000-401

Insertion Tool for Rack and Panel Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The 516-090-000-401 is a Part of 516 Series 90 Pin 3.81 mm Pitch 3.3 mm Row Spacing Grey Polycarbonate Insertion Tool for Rack and Panel Plug Connector.

Features:

  • Plug and Receptacles in 20,38,56,90 or 120 Contact Sizes
  • Edacon Hermaphroditic Contactating desin
  • Contact termination option include Crimp P.C Tail Wire Hole and Wire Warp
  • Mating and Unmating Simplified with use of Actuating Screws
  • Optional Covers with Side or Top Entry Cable Clamp in Plastic or Metal Material Available for all Connector Sizes
  • Versatile Metal Cover Design permits Assembly or Disassembly After cabling is Complete plus cable Entry style Flexibility
  • Actuating Screws, Locknuts, Polarizing Hardware,Covers and Contact Suitable for either Plug or Receptacle
  • Polarizing Hardware Adjustable for 288 Mating Combinations

View the Available 516 Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$551.00
USD
Quantity
Unit Price
1
$22.63
4
$22.33
15
$22.04
30
$21.90
75+
$21.56
Product Variant Information section