text.skipToContent text.skipToNavigation

Référence fabricant

643413-1

3 Position Universal MATE-N-LOK Receptacle

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 643413-1 is series of universal mate and lock plug designed to meet the requirements of Universal MATE–N–LOK Housings, Contacts, and Printed Circuit (PC) Board Headers.

The housings are available in 1– through 15–circuit versions intended for use in wire–to–wire or wire–to–board The vertical pin and socket are intended for board–to– wire(2– through 15–circuit versions) applications and The right–angle pin and socket headers intended for board–to–wire (2– through 8–circuit in–line) applications.

Product Features:

  • Product Line = Universal MATE-N-LOK
  • Connector Style = Receptacle
  • Contact Type = Socket
  • Mating Retention Type = Positive Lock
  • Termination Method = Solder
  • Termination Post Length  = 4.45mm
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Base Material = Phosphor Bronze
  • Housing Material = Nylon
  • Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C

Mating Product:

  • 1-480700-0
  • 350848-3
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
3200
Multiples de :
100
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 520,00 $
USD
Quantité
Prix unitaire
40
$0.525
125
$0.515
300
$0.505
750
$0.495
2 000+
$0.475
Product Variant Information section