text.skipToContent text.skipToNavigation

Manufacturer Part #

69802-132LF

Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD Tube

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Amphenol Communications Solutions 69802-132LF - Technical Attributes
Attributes Table
Type: PLCC Socket
Style: SMT
No of Pins: 32
Termination Style/Mounting: Solder
Terminal Pitch: 1.27mm
Contact Material: Phosphor Bronze
Rated Current: 1A
Rated Voltage: 120V
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
28
Multiple Of:
28
Total
$30.52
USD
Quantity
Unit Price
28
$1.09
112
$1.06
280
$1.04
700
$1.02
1,120+
$0.98
Product Variant Information section