Manufacturer Part #
7-188275-6
Micro-MaTch 6 Position 1.27 mm Pitch Female on Board Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2020 | ||||||||||
Product Specification Section
TE Connectivity 7-188275-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
08/06/2025 Details and Download
Product Description:Micro MaTcH ConnectorsGeneral Description of ChangesThis Product Change Notification is to inform you that the plating process for the part numbers will be moved from TE Speyer to TE Bydgoszcz. All other manufacturing processes will remain unchanged.Reason for Changes:Manufacturing location changeFirst Ship Date of Changed Items (Changed Parts Only):28-FEB-2026
Part Status:
Active
Active
TE Connectivity 7-188275-6 - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The 7-188275-6 is a Micro-MaTch 6 position 1.27 mm pitch female on board connector.
Features:
- Product Type Features:
- Product Type = Connector
- Type of Connector = Female-On-Board
- Mount Angle = Vertical
- PCB Mount Style = Surface Mount
- Body Features:
- Number of Positions = 6
- Centerline (mm [in]) = 1.27 [0.050]
- Contact Features:
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Tin
- Housing Features:
- Housing Entry Style = Top
- Housing Color = Red
- Housing Material = PA 4.6
View the available family of female on board connector
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$1.42
10
$1.28
40
$1.21
125
$1.14
400+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
900 per
Mounting Method:
Surface Mount