text.skipToContent text.skipToNavigation

Manufacturer Part #

8-188275-2

Micro-MaTch 12 Position 1.27 mm Pitch Female on Board Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
TE Connectivity 8-188275-2 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 8-188275-2 is a Micro-MaTch 12 position 1.27 mm pitch female on board connector.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Type of Connector = Female-On-Board
    • Mount Angle = Vertical
    • PCB Mount Style = Surface Mount
  • Body Features:
    • Number of Positions = 12 
    • Centerline (mm [in]) = 1.27 [0.050]
  • Contact Features: 
    • Contact Base Material = Phosphor Bronze
    • Contact Plating, Mating Area, Material = Tin
  • Housing Features:
    • Housing Entry Style = Top
    • Housing Color = Red
    • Housing Material = PA 4.6

View the complete family of female on board connector

Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
900
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Unit Price
900+
$1.25
Product Variant Information section