Manufacturer Part #
833-43-040-10-001000
833 Series 40 Position Double Row 2mm Grid Straight Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 833-43-040-10-001000 - Technical Attributes
Attributes Table
| Type: | Interconnect Socket |
| Style: | PCB Through Hole |
| No of Pins: | 40 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
10
$15.91
20
$15.81
40
$15.71
50
$15.68
150+
$15.48
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
PCB Mount