Manufacturer Part #
ICM-318-1-GT-HT
18 (2 x 9) Pos DIP, 0.3 (7.62mm) Row Spacing Socket Gold Through Hole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:26 per Tube Package Style:DIP-18 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Adam Tech ICM-318-1-GT-HT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech ICM-318-1-GT-HT - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 18 |
| Termination Style/Mounting: | Solder Tail |
| Terminal Pitch: | 2.54mm |
| Package Style: | DIP-18 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
488
USA:
488
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
26
$0.53
104
$0.515
390
$0.50
1,040
$0.49
2,600+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
26 per Tube
Package Style:
DIP-18
Mounting Method:
Through Hole