text.skipToContent text.skipToNavigation

Manufacturer Part #

LPPB062CFFN-RC

12 Position Total Dual Row 1.27 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The LPPB062CFFN-RC is a .050" 2 Rows 2x06 Pin Surface Mount W/O Guide Posts Right Angle Female Header.

Features:

  • L.C.P.
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 260°C for 10 Sec. MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .050" [1.27 mm] Contact Centers
  • 12 total contacts
  • Dual Row
  • Straight
  • No Mounting
  • RoHS Compliant

Applications:

  • 1 AMP current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete Series of LPPB Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
986
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$905.00
USD
Quantity
Unit Price
25
$1.01
75
$0.985
150
$0.97
400
$0.945
1,000+
$0.905
Product Variant Information section