Manufacturer Part #
PPPC041LFBN-RC
4 Position Total Single Row 2.54 mm Pitch Straight Female Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The PPPC041LFBN-RC Series is a 4 position 2.54mm Pitch, Female Header Dip Solder Right Angle SMT and the Operating Temperature is -40°C to +105°C
Features:
- Thermoplastic (Standard)
- Operating Temperature -40°C to +105°C
- Processing Temperature 210°C FOR 5 Sec MAX
- Phosphor Bronze
- Gold Flash Overall
- .100” [2.54mm] Contact Centers
- 04 total contacts
- Single Row
- Thru Hole, Straight, Female
- No Mounting
- RoHS Complaint
Specifications:
- 3 Amp current rating per contact
- UL Flammability Rating 94V-O
Pricing Section
Global Stock:
6,210
USA:
6,210
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$0.255
250
$0.25
750
$0.245
1,500
$0.24
4,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
800 per Tray