Manufacturer Part #
SFH11-PBPC-D20-RA-BK
40 Position Total Dual Row 2.54 mm Pitch Right Angle Female Box Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The SFH11-PBPC-D20-RA-BK is a Dual row 40 position 2.54 mm pitch Straight Right Angle,Female Shrouded Box Headers Gold Flash With Polarizing Key. It is having operating temperature range of -40° C to + 105° C
Product Features:
- PBT/Brass
- Gold Flash Overall
- Dual Readout
- 10 total contacts
- Straight
- Black
Specifications:
- Operating Temperature: -40°C to 105°C
- Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
- UL Flammability Rating: 94V-0
- Contact Resistance: 20 mO maximum
- Current Rating: 3 AMP per contact
- Voltage Drop: AC 500 V
- Insulation Resistance: l000M OHMS minimum
- Dielectric Withstanding: 500 VAC
- For PCB Connector
Applications:
- Communications Equipment
- Medical Equipment
- Instrumentation
- Power Converters and Power Supplies
- Aerospace
- Automotive
View the SFH11 Series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15
$1.61
40
$1.59
125
$1.56
250
$1.55
750+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray