Manufacturer Part #
SFH213-PPPN-D05-ID-BK
10 Position Total Dual Row 2 mm Straight IDC Insulation Displacement Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SFH213-PPPN-D05-ID-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The SFH213-PPPN-D05-ID-BK is a 2.54 mm 5x2 (10 Pin) Gold Flash Overall IDC Socket Female Box Header With Polarizing Key
Product Features:
- Female Box Header
- With Strain Relief
- PBT/Phosphor Bronze
- Gold Flash Overall
- Dual Readout
- 10 total contacts
- Insulation Displacement
- Black
Specifications:
- Operating Temperature: -40°C to 85°C
- UL Flammability Rating: 94V-0
- Current Rating: 1 AMP per contact
- Insulation Resistance: l000 M O minimum
- Dielectric Withstanding: 500 VAC
- For Flat cable connector
- Mates with SBH21 series
View the complete SFH213 Series of IDC sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.695
40
$0.68
150
$0.66
400
$0.65
1,500+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray