text.skipToContent text.skipToNavigation

Référence fabricant

SFM210-LPSE-S10-SC-BK

10 Position Total Single Row 1 mm Pitch Standard Surface Mount Female Header

Modèle ECAD:
Nom du fabricant: Sullins
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Sullins SFM210-LPSE-S10-SC-BK - Caractéristiques techniques
Attributes Table
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SFM210-LPSE-S10-SC-BK is a 039" Gold 1x10 Position (10 Pin) 2.10 mm Profile Straight Surface mount Female Header.

Features:

  • Female Header
  • .000010” Gold Overall
  • 1 mm Dual Readout
  • 14 total contacts
  • Straight Thru Hole, Tail 2.40 mm[.094"]
  • Black

Specifications:

  • Female Header
  • Insulator Material: L.C.P, UL 94V-0, Black color
  • Contact Material: Phosphor Bronze
  • Current Rating: 1 AMP
  • Insulator Resistance: 1000 Mega ohms min
  • Contact Resistance: 20 Milli ohms Max
  • Dielectric Withstandind: AC 300 V
  • Operating Temperature: -40° C TO +125° C
  • Processing Temp: 260° C for 10 Secs Max
  • Mates with male SMH Series

View the Complete Series of SFM210 Female Headers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
3 398
Délai d'usine :
8 Semaines
Commande minimale :
1000
Multiples de :
1
Total 
1 880,00 $
USD
Quantité
Prix unitaire
10
$2.01
30
$1.98
100
$1.95
200
$1.93
500+
$1.88
Product Variant Information section