text.skipToContent text.skipToNavigation

Manufacturer Part #

006208520310000+

20 Position 1 mm Pitch Vertical SMT FFC FPC Connector Contact T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 006208520310000+ - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 31
Pitch: 2 mm
Style/Orientation: Vertical Socket
Termination: Solder
Locking Feature: Slide Lock
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$4,160.00
USD
Quantity
Unit Price
4,000+
$1.04
Product Variant Information section