text.skipToContent text.skipToNavigation

Manufacturer Part #

10051922-1210ELF

12 Position 0.5 mm Pitch Bottom Contacts Right Angle FPC Connector Assembly

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Amphenol Communications Solutions 10051922-1210ELF - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 12
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 500mA
Contact Plating: Gold
Material: LCP
Insulation Resistance: 100MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$922.50
USD
Quantity
Unit Price
4,500+
$0.205
Product Variant Information section