Manufacturer Part #
1735042-8
8 Position Emboss 1 mm Surface Mount FFC Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3200 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1735042-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1735042-8 - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC |
| No of Positions: | 8 |
| Pitch: | 1 mm |
| Height - Max: | 5.6mm |
| Style/Orientation: | Vertical Socket |
| Termination: | Solder |
| Locking Feature: | Slide Lock |
| FFC, FCB Thickness: | 0.3 mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,200
$0.245
6,400+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
3200 per Reel
Mounting Method:
PCB Mount