text.skipToContent text.skipToNavigation

Manufacturer Part #

20849-020E-01

20 Position 0.5 mm Pitch Right Angle SMT FPC Connector Contact

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
I-PEX 20849-020E-01 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 0.5 mm
Height - Max: 1.2mm
Style/Orientation: Horizontal
Termination: Solder
Locking Feature: Flip Lock
Contact Plating: Gold
Material: LCP
Insulation Resistance: 1GΩ
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54,000.00
USD
Quantity
Unit Price
8,000+
$1.35
Product Variant Information section