text.skipToContent text.skipToNavigation

Manufacturer Part #

487769-5

Single Row 7 Position 2.54 mm Pitch Non Sealable FFC Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 487769-5 - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 7
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Solder
Locking Feature: Detent Lock
Current Rating: 1.5A
Material: Thermoplastic
Insulation Resistance: 5000MΩ
Voltage Rating: 300V
Operating Temp Range: -65°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
24000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25,680.00
USD
Quantity
Unit Price
8,000+
$1.07
Product Variant Information section